Klauke 18ROM Butt Joint 1.50-2.50 mm² Silver 1 piece

Image Representative of Range

Klauke 18ROM Butt Joint 1.50-2.50 mm² Silver 1 piece

MPN
18ROM
Brand
Klauke
EAN-13
4012078074933
Order Code
12-2635
Country of Origin
Germany
View Full Product Range (40)

Discontinued


The Klauke 18ROM is a crimp connector with a blade terminal and ferrules designed for butt joints in wire connections. It is suitable for 1.50 mm² to 2.50 mm² wire sizes and is silver in colour. Typically used in electrical installations, it ensures a secure and reliable connection.
Type Butt joint
Max Wire Size 1.50mm²
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 15

Trustpilot