Klauke 18R Butt Joint Not Insulated Metal 1 piece Annealed for Crimping

Image Representative of Range

Klauke 18R Butt Joint Not Insulated Metal 1 piece Annealed for Crimping

MPN
18R
Brand
Klauke
EAN-13
2050001363589
Order Code
12-2634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,398 in stock

The Klauke 18R Butt joint is a metal crimp connector designed for creating reliable electrical connections. It is not insulated and is typically used in applications requiring secure electrical terminations, such as wiring harnesses. This blade terminal ferrule is supplied in a single piece.
Type Butt joint
Max Wire Size 1.5mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 1.8 x 3.3 x 25 mm
Inside Diameter 1.8mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 3.3mm
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot