Klauke 18303AZ Blade Receptacle 4.8mm Width 0.8mm Thickness Non-Insulated

Image Representative of Range

Klauke 18303AZ Blade Receptacle 4.8mm Width 0.8mm Thickness Non-Insulated

MPN
18303AZ
Brand
Klauke
EAN-13
2050001366801
Order Code
12-2633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,657 in stock

The Klauke 18303AZ is a metal, uninsulated blade receptacle and branch joint connector with a width of 4.8 mm and a thickness of 0.8 mm. It is designed for straight, 180-degree connections and is used in electrical applications requiring robust, reliable crimp connections. This part is ideal for automotive and industrial wiring systems where secure electrical terminations are essential.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot