Klauke 18303 Blade Receptacle 4.8mm Width 0.8mm Thick Non-Insulated

Image Representative of Range

Klauke 18303 Blade Receptacle 4.8mm Width 0.8mm Thick Non-Insulated

MPN
18303
Brand
Klauke
EAN-13
2050001366764
Order Code
12-2632
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 694 in stock

The Klauke 18303 blade receptacle is a metal, uninsulated connector with a width of 4.8 mm and a thickness of 0.8 mm, designed for a 180° connection. It is typically used in electrical applications requiring secure, reliable connections, such as automotive wiring or appliance installations. This crimp connector is ideal for situations where space is limited and insulation is unnecessary.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Temperature Range +100°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot