Klauke 18251A Blade Receptacle 2.80mm Brass 180° Non-insulated 1 piece

Image Representative of Range

Klauke 18251A Blade Receptacle 2.80mm Brass 180° Non-insulated 1 piece

MPN
18251A
Brand
Klauke
EAN-13
4012078001250
Order Code
12-2631
Country of Origin
France
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

The Klauke 18251A is a brass blade receptacle connector with a width of 2.80 mm and a thickness of 0.80 mm, designed for crimp connections. It is an uninsulated component, ideal for secure electrical connections in automotive and industrial applications. This product is suitable when you need a reliable, 180-degree blade terminal receptacle.
Colour Brass
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot