Klauke 18203AZ Blade Receptacle 4.8mm Width 0.8mm Thick Metal

Image Representative of Range

Klauke 18203AZ Blade Receptacle 4.8mm Width 0.8mm Thick Metal

MPN
18203AZ
Brand
Klauke
EAN-13
2050001366795
Order Code
12-2629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

The Klauke 18203AZ is a metal, uninsulated blade receptacle with a connector width of 4.8 mm and thickness of 0.8 mm. It features a 180° design, ideal for creating secure and reliable electrical connections. Commonly used in electrical systems for branching and connecting wires, it is suitable for industrial and automotive applications.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot