Klauke 18203 Blade Receptacle Connector 4.80mm Width Brass Non-insulated

Image Representative of Range

Klauke 18203 Blade Receptacle Connector 4.80mm Width Brass Non-insulated

MPN
18203
Brand
Klauke
EAN-13
2050006567593
Order Code
12-2628
Country of Origin
France
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 721 in stock

The Klauke 18203 is a blade receptacle featuring a connector width of 4.80 mm and thickness of 0.80 mm, made from brass. It is an uninsulated crimp connector suitable for applications requiring secure and reliable electrical connections. This single-piece component is typically used in automotive and electronic systems for connecting wires to blade terminals.
Colour Brass
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.80 x 0.80 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot