Klauke 18202 Blade Receptacle 4.80mm 0.50mm Brass 180° 1 piece

Image Representative of Range

Klauke 18202 Blade Receptacle 4.80mm 0.50mm Brass 180° 1 piece

MPN
18202
Brand
Klauke
EAN-13
4012078025737
Order Code
12-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

The Klauke 18202 is a brass blade receptacle with a 4.80 mm width and 0.50 mm thickness, designed for crimp connections. This uninsulated connector is used to link electrical wires securely. It is typically employed in automotive and industrial applications where reliable electrical connections are essential.
Colour Brass
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.50mm
Connector Width 4.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.80 x 0.50 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot