Klauke 18201A Blade Receptacle 2.8mm Width 0.8mm Thickness Metal

Image Representative of Range

Klauke 18201A Blade Receptacle 2.8mm Width 0.8mm Thickness Metal

MPN
18201A
Brand
Klauke
EAN-13
2050001366757
Order Code
12-2626
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,128 in stock

The Klauke 18201A blade receptacle is a metal, uninsulated crimp connector with a width of 2.8 mm and a thickness of 0.8 mm, designed for 180° connections. It is commonly used for joining electrical circuits where reliable and secure connections are necessary. Typically applied in automotive or industrial applications, it ensures efficient connectivity and easy installation.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Temperature Range +100°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot