Klauke 17ROM Butt Joint 0.75mm² Silver 1 piece

Image Representative of Range

Klauke 17ROM Butt Joint 0.75mm² Silver 1 piece

MPN
17ROM
Brand
Klauke
EAN-13
4012078077026
Order Code
12-2625
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Manufactured by Klauke, this silver crimp connector features a butt joint with a 0.75 mm² capacity. The 17ROM model is commonly used for secure electrical connections in wiring systems. Ideal for low-voltage applications, it ensures reliable connectivity.
Type Butt joint
Max Wire Size 18
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 18

Trustpilot