Klauke 17R Butt Joint Not Insulated Metal Precision Annealed Easy Insert

Image Representative of Range

Klauke 17R Butt Joint Not Insulated Metal Precision Annealed Easy Insert

MPN
17R
Brand
Klauke
EAN-13
2050001363572
Order Code
12-2624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

The Klauke 17R is a metal crimp connector designed as a not insulated butt joint. Manufactured by Klauke, it is typically used to join electrical wires securely. This component is ideal for various electrical applications requiring durable connections.
Type Butt joint
Max Wire Size 0.75mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (d1 x d4 x l) 1.3 x 2.8 x 20 mm
Inside Diameter 1.3mm
Material (details) Copper according to EN 13600, tin-plated
Outside Diameter 2.8mm
Overall Length 20mm

Reviews

Be the first to submit a review

Trustpilot