Klauke 178BR Ferrule 25mm² brown 50 pcs wire-end sleeve set

Image Representative of Range

Klauke 178BR Ferrule 25mm² brown 50 pcs wire-end sleeve set

MPN
178BR
Brand
Klauke
EAN-13
4012078023290
Order Code
04-6147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Klauke 178BR Ferrule is a 25 mm² brown uninsulated ferrule pack containing 50 pieces. Known for high-quality, these ferrules provide reliable electrical connections through efficient crimping. Ideal for use in electrical installations, they ensure secure wire terminations in residential and commercial applications.
Insulation Polypropylene
Colour Brown
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot