Klauke 17818 Ferrule 25mm² Partially Insulated Black 50 pieces

MPN
17818
Brand
Klauke
EAN-13
4012078023559
Order Code
12-2623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Klauke 17818 Ferrule is a partially insulated, black ferrule suitable for 25 mm² wire. With a count of 50 pieces per package, it ensures reliable connections in electrical systems. It is typically used in crimping applications to provide secure and stable terminations in various industrial and commercial settings.
Insulation Partially insulated
Colour Black
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 25 mm² x 18 mm
Maximum Wire Size AWG 4
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot