Klauke 17816 Ferrule 25 mm² Partially Insulated Black 50 pieces

MPN
17816
Brand
Klauke
EAN-13
4012078457941
Order Code
12-2622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Klauke 17816 ferrule is a partially insulated black component designed for 25 mm² wires. It is typically used in electrical applications to ensure secure and safe connections. This product includes 50 pieces, making it ideal for various industrial and professional uses.
Insulation Partially insulated
Colour Black
Pin Length 28mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 25 mm² x 16 mm
Maximum Wire Size AWG 4
Sleeve length 16mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot