Klauke 177GRL Ferrule 16mm² green 100 pcs wire-end sleeve

Image Representative of Range

Klauke 177GRL Ferrule 16mm² green 100 pcs wire-end sleeve

MPN
177GRL
Brand
Klauke
EAN-13
4012078023283
Order Code
04-6146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The Klauke 177GRL ferrule is a green, 16 mm² insulated ferrule designed for optimising electrical connections. This product is typically used for crimping applications to improve the reliability and safety of wire terminations. It is especially suitable for electrical installations where secure and stable connections are essential, such as in industrial or commercial settings.
Insulation Polypropylene
Colour Green
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot