Klauke 177GR Ferrule 16mm² green 100 pcs wire-end sleeve

Image Representative of Range

Klauke 177GR Ferrule 16mm² green 100 pcs wire-end sleeve

MPN
177GR
Brand
Klauke
EAN-13
4012078023276
Order Code
04-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Klauke 177GR ferrule is a 16 mm² green insulated crimp connector, ideal for securing wire connections. Manufactured by Klauke, it is typically used in electrical installations to ensure reliable conductivity. This package includes 100 ferrules, providing ample supply for various electrical projects.
Insulation Polypropylene
Colour Green
Pin Length Not Specifiedmm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot