Klauke 17712 Ferrule 16mm² Partially Insulated Ivory 100 pieces

MPN
17712
Brand
Klauke
EAN-13
4012078023542
Order Code
12-2621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Klauke's ferrule 17712 is partially insulated with a 16 mm² capacity and comes in an ivory colour. This product is typically used for crimping purposes and is supplied in packs of 100 pieces. It is ideal for creating secure and reliable connections in electrical installations.
Insulation Partially insulated
Colour Ivory
Pin Length 23.5mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot