Klauke 17518 Ferrule 6mm² Partially Insulated Green 100 pieces

MPN
17518
Brand
Klauke
EAN-13
4012078023535
Order Code
12-2618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Klauke 17518 ferrule is a partially insulated, green component designed for 6 mm² wire connections, providing reliable crimping. Manufactured by Klauke, it offers enhanced electrical conductivity and protection in various applications. Ideal for use in electrical installations, it ensures secure and efficient wiring connections.
Insulation Partially insulated
Colour Green
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 6 mm² x 18 mm
Maximum Wire Size AWG 10
Sleeve length 18mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot