Klauke 17512 Ferrule 6 mm² Partially Insulated Green 100 pieces

MPN
17512
Brand
Klauke
EAN-13
4012078000161
Order Code
12-2617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Klauke 17512 Ferrules are partially insulated and specifically designed for 6 mm² conductors. This green product, sold in packs of 100, ensures secure electrical connections. Typically used in various electrical applications, they provide reliable crimping solutions.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot