Klauke 1750 Blade Receptacle 6.3mm Width 0.8mm Thickness Metal Non-Insulated

Image Representative of Range

Klauke 1750 Blade Receptacle 6.3mm Width 0.8mm Thickness Metal Non-Insulated

MPN
1750
Brand
Klauke
EAN-13
2050001366788
Order Code
12-2616
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,271 in stock

The Klauke 1750 blade receptacle is a metal, uninsulated crimp connector with a width of 6.3 mm and thickness of 0.8 mm. It is typically used in electrical installations for secure and reliable connections in circuits without the need for insulation. Common applications include automotive and appliance wiring systems.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Temperature Range +100°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot