Klauke 17412 Ferrule 4 mm² Partially Insulated Orange 100 Pieces

MPN
17412
Brand
Klauke
EAN-13
4012078000154
Order Code
12-2615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Klauke 17412 Ferrule is a partially insulated crimp terminal designed for wires up to 4 mm², available in orange. Manufactured by Klauke, this product is ideal for secure electrical connections in various applications. It comes in a pack of 100 pieces, suitable for professional and industrial use.
Insulation Partially insulated
Colour Orange
Pin Length 20mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 12
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot