Klauke 17410 Ferrule 4mm² Orange Partially Insulated 100 pieces

Image Representative of Range

Klauke 17410 Ferrule 4mm² Orange Partially Insulated 100 pieces

MPN
17410
Brand
Klauke
EAN-13
4012078494090
Order Code
12-2614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke manufactures the 17410 ferrule, which is partially insulated and designed for 4 mm² cables, available in orange and sold in packs of 100. This ferrule is ideal for creating secure and reliable electrical connections in various wiring applications. It is particularly suited for situations requiring enhanced conductivity and durability.
Insulation Partially insulated
Colour Orange
Pin Length 16.5mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 12
Sleeve length 10mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot