Klauke 1738 Ferrule 2.5 mm² Partially Insulated Grey 1000 pieces

Image Representative of Range

Klauke 1738 Ferrule 2.5 mm² Partially Insulated Grey 1000 pieces

MPN
1738
Brand
Klauke
EAN-13
4012078023498
Order Code
12-2613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Klauke 1738 ferrule is a partially insulated component designed for 2.5 mm² cables, delivered in grey and provided in packs of 1000 pieces. Manufactured by Klauke, it facilitates secure crimp connections in electrical installations. These ferrules are typically used in wiring jobs to ensure reliable conductivity and prevent wire fraying.
Insulation Partially insulated
Colour Grey
Pin Length 14.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Sleeve length 8mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot