Klauke 17312 Ferrule 2.5 mm² Partially Insulated Grey 1000 pieces

Image Representative of Range

Klauke 17312 Ferrule 2.5 mm² Partially Insulated Grey 1000 pieces

MPN
17312
Brand
Klauke
EAN-13
4012078457903
Order Code
12-2612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £42.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 17312 Ferrule is a partially insulated grey ferrule designed for a 2.5 mm² conductor. Manufactured by Klauke, this product ensures secure and reliable electrical connections, coming in packs of 1000 pieces. It is typically used in electrical and electronics sectors to improve wire terminations and prevent fraying.
Insulation Partially insulated
Colour Grey
Pin Length 19mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 12 mm
Maximum Wire Size AWG 14
Sleeve length 12mm
Temperature Range up to +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot