Klauke 1730ST Blade Receptacle 6.30mm Width Steel Not Insulated

Image Representative of Range

Klauke 1730ST Blade Receptacle 6.30mm Width Steel Not Insulated

MPN
1730ST
Brand
Klauke
EAN-13
4012078040921
Order Code
12-2611
Country of Origin
Germany
View Full Product Range (40)

Discontinued


The Klauke 1730ST blade receptacle is a steel, uninsulated crimp connector with a connector width of 6.30 mm and thickness of 0.80 mm, designed for a 180° application. It is typically used in electrical connections to securely connect wires in automotive or industrial settings. The product is a single piece, enhancing its durability and reliability for demanding applications.
Colour Steel
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Steel
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Type Blade receptacle

Trustpilot