Klauke 1730AZ Blade Receptacle 6.3mm Non-Insulated Metal Connector

Image Representative of Range

Klauke 1730AZ Blade Receptacle 6.3mm Non-Insulated Metal Connector

MPN
1730AZ
Brand
Klauke
EAN-13
2050001366818
Order Code
12-2610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,747 in stock

Klauke's 1730AZ is a metal, uninsulated blade receptacle with a branch joint, featuring a 6.3 mm width and 0.8 mm thickness. The design allows for a 180-degree connection, providing secure electrical connections in a compact form. Typically used in automotive and industrial applications, this crimp connector ensures reliable performance in various wiring configurations.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot