Klauke 1730 Blade Receptacle 6.3mm Width 0.8mm Thickness Metal Non-insulated

Image Representative of Range

Klauke 1730 Blade Receptacle 6.3mm Width 0.8mm Thickness Metal Non-insulated

MPN
1730
Brand
Klauke
EAN-13
2050001366771
Order Code
12-2609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,651 in stock

The Klauke 1730 is a metal blade receptacle designed with a connector width of 6.3 mm and thickness of 0.8 mm. This uninsulated crimp connector is ideal for electrical applications requiring secure wire connections. It is commonly used in automotive and electronic industries for establishing reliable and corrosion-resistant terminals.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Temperature Range +100°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot