Klauke 1720 Blade Receptacle 6.3mm Wide 0.8mm Thick Metal Uninsulated

MPN
1720
Brand
Klauke
EAN-13
2050001416490
Order Code
12-2604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,905 in stock

The Klauke 1720 blade receptacle is a metal, uninsulated crimp connector with a width of 6.3 mm and thickness of 0.8 mm, designed for straight (180°) connections. Commonly used in electrical installations, it provides a secure connection for applications requiring reliable blade terminal receptacles. This 1 piece connector is suitable for use where insulation is not critical, offering robust performance in various wiring tasks.
Insulation CuZn, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Temperature Range +100°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot