Klauke 170R1245 Crimp Cable Lug 45° M12 150 mm² 1 piece

Image Representative of Range

Klauke 170R1245 Crimp Cable Lug 45° M12 150 mm² 1 piece

MPN
170R1245
Brand
Klauke
EAN-13
4012078473101
Order Code
12-2601
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Klauke 170R1245 is a crimp cable lug designed for precise and secure electrical connections. It features a 45-degree angle and accommodates cables with a cross-section of 150 mm², with an M12 bolt size. Typically used in industrial and electrical installations, it ensures reliable connectivity in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot