Klauke 16B6 Crimp Cable Lug 180° M6 16mm² 1 piece

Image Representative of Range

Klauke 16B6 Crimp Cable Lug 180° M6 16mm² 1 piece

MPN
16B6
Brand
Klauke
EAN-13
4012078792981
Order Code
12-2599
Country of Origin
Germany
View Full Product Range (60)

Discontinued


The Klauke 16B6 crimp cable lug is designed for secure electrical connections and accommodates cables up to 16 mm². It features a straight 180° orientation and an M6 terminal stud size. Typically used in electrical and industrial applications, it ensures reliable conductivity.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6

Trustpilot