Klauke 168R1245 Crimp Cable Lug 45° M12 95mm² 1 piece

Image Representative of Range

Klauke 168R1245 Crimp Cable Lug 45° M12 95mm² 1 piece

MPN
168R1245
Brand
Klauke
GTIN-14
04012078472920
Order Code
12-2596
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Klauke 168R1245 crimp cable lug is a precision-engineered connector designed for electrical applications. It features a 45-degree blade terminal and supports cable sizes up to 95 mm², making it suitable for secure, reliable connections in various electrical systems. Ideal for both industrial and commercial installations, this connector offers streamlined assembly and durable performance.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot