Klauke 167R1245 Crimp Cable Lug 45° M12 70mm² 1 piece

Image Representative of Range

Klauke 167R1245 Crimp Cable Lug 45° M12 70mm² 1 piece

MPN
167R1245
Brand
Klauke
EAN-13
4012078472821
Order Code
12-2592
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.58
10+ £6.04
100+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Klauke 167R1245 crimp cable lug is designed for connecting cables with a 45° blade terminal to achieve secure electrical connections. It fits cables sized at 70 mm² and is suitable for fixing with an M12 bolt, ideal for use in various electrical installations and wiring projects. Manufactured by Klauke, this single-piece crimp connector ensures reliable performance in professional applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot