Klauke 167R10 Crimp Cable Lug 90° M10 70mm² 1pcs

Image Representative of Range

Klauke 167R10 Crimp Cable Lug 90° M10 70mm² 1pcs

MPN
167R10
Brand
Klauke
EAN-13
4012078471916
Order Code
04-6127
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.55
10+ £5.10
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Klauke 167R10 crimp cable lug is a 90-degree connector designed for secure electrical connections with an M10 bolt and accommodating 70 mm² cables. This high-quality blade terminal is ideal for various industrial and electrical applications requiring reliable current transfer. Manufactured by Klauke, it ensures durability and efficiency in demanding settings.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10
Type 167R10

Reviews

Be the first to submit a review

Trustpilot