Klauke 166R8 Crimp Cable Lug 90° M8 50mm² 1pc

Image Representative of Range

Klauke 166R8 Crimp Cable Lug 90° M8 50mm² 1pc

MPN
166R8
Brand
Klauke
EAN-13
4012078471893
Order Code
04-6123
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockBack-order availability date - 11/11/2026

The Klauke 166R8 crimp cable lug is a 90° M8 blade terminal designed for 50 mm² cable. It is a robust solution used for creating secure electrical connections. This component is typically employed in industrial and automotive applications for reliable power distribution.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8
Type 166R8

Reviews

Be the first to submit a review

Trustpilot