Klauke 166R1245 Crimp Cable Lug 45° M12 50mm² 1 piece

Image Representative of Range

Klauke 166R1245 Crimp Cable Lug 45° M12 50mm² 1 piece

MPN
166R1245
Brand
Klauke
EAN-13
4012078472722
Order Code
12-2589
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke manufactures the 166R1245 crimp cable lug. It features a 45-degree M12 blade terminal and is suitable for 50 mm² cables. This crimp connector is typically used in electrical and automotive applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot