Klauke 166216 Crimp Cable Lug 180° M16 240mm² 1 piece

Image Representative of Range

Klauke 166216 Crimp Cable Lug 180° M16 240mm² 1 piece

MPN
166216
Brand
Klauke
GTIN-14
04012078022682
Order Code
12-2587
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke manufactures the 166216 crimp cable lug, designed for M16 connections and accommodating up to 240 mm² cables. This crimp connector is a robust solution for secure electrical terminations. It's typically used in industrial and high-load electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot