Klauke 166212 Crimp Cable Lug 180° M12 240mm² 1 piece

Image Representative of Range

Klauke 166212 Crimp Cable Lug 180° M12 240mm² 1 piece

MPN
166212
Brand
Klauke
EAN-13
4012078022675
Order Code
12-2586
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke 166212 Crimp cable lug is designed for secure electrical connections with a 180° orientation. This M12 crimp connector is suitable for cables up to 240 mm². It is typically used in industrial and electrical installations for reliable and efficient termination.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot