Klauke 166116 Crimp Cable Lug 180° M16 185mm² 1 piece

Image Representative of Range

Klauke 166116 Crimp Cable Lug 180° M16 185mm² 1 piece

MPN
166116
Brand
Klauke
GTIN-14
04012078022668
Order Code
12-2585
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke crimp cable lug 166116 is designed for creating secure electrical connections with a 185 mm² cable and an M16 bolt. This durable crimp connector features a 180-degree blade terminal for optimal performance. It is typically used in industrial and electrical applications, ensuring reliable power distribution.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot