Klauke 166112 Crimp Cable Lug 180° M12 185mm² 1 piece

Image Representative of Range

Klauke 166112 Crimp Cable Lug 180° M12 185mm² 1 piece

MPN
166112
Brand
Klauke
GTIN-14
04012078022651
Order Code
12-2584
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Klauke crimp cable lug 166112 is designed for secure electrical connections with a 180° orientation and M12 size. This 185 mm² blade terminal is suitable for demanding industrial or electrical installations. It provides a reliable solution for connecting cables in various power distribution and control systems.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot