Klauke 165R845 Crimp Cable Lug 45° M8 35mm² 1pc

Image Representative of Range

Klauke 165R845 Crimp Cable Lug 45° M8 35mm² 1pc

MPN
165R845
Brand
Klauke
EAN-13
4012078472685
Order Code
04-6119
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.71
10+ £3.39
100+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Klauke 165R845 is a crimp cable lug designed for secure electrical connections. It features a 45-degree angle, is compatible with M8 bolts, and supports cable sizes up to 35 mm². This component is typically used in electrical installations where reliable and durable connections are vital.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M8
Type 165R845

Reviews

Be the first to submit a review

Trustpilot