Klauke 165R8 Crimp Cable Lug 90° M8 35mm² 1pc

Image Representative of Range

Klauke 165R8 Crimp Cable Lug 90° M8 35mm² 1pc

MPN
165R8
Brand
Klauke
EAN-13
4012078471800
Order Code
04-6118
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockBack-order availability date - 11/11/2026

The Klauke 165R8 Crimp Cable Lug is a 90° angled connector designed for use with M8 bolts and 35 mm² cables. It ensures secure connections in electrical installations, particularly in automotive and industrial applications. This tubular cable lug is highly reliable for high-current transmission needs.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M8
Type 165R8

Reviews

Be the first to submit a review

Trustpilot