Klauke 165R12 Crimp Cable Lug 90° M12 35mm² 1pc

Image Representative of Range

Klauke 165R12 Crimp Cable Lug 90° M12 35mm² 1pc

MPN
165R12
Brand
Klauke
EAN-13
4012078471763
Order Code
04-6117
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Klauke 165R12 crimp cable lug is designed for creating secure electrical connections with its 90° blade terminal. It supports a 35 mm² cable size and is compatible with M12 fasteners, making it suitable for industrial and electrical applications. Manufactured by Klauke, this 1-piece crimp connector ensures reliable performance in robust environments.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M12
Type 165R12

Reviews

Be the first to submit a review

Trustpilot