Klauke 165R10 Crimp Cable Lug 90° M10 35mm² 1pc

Image Representative of Range

Klauke 165R10 Crimp Cable Lug 90° M10 35mm² 1pc

MPN
165R10
Brand
Klauke
EAN-13
4012078471749
Order Code
04-6116
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.22
10+ £2.94
100+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Klauke 165R10 crimp cable lug is a robust component designed for secure electrical connectivity, featuring a 90-degree angle and suitable for M10 connections with a capacity of 35 mm². Manufactured by Klauke, this crimp connector is engineered for high reliability in electrical circuits. It is typically used in demanding applications such as industrial and commercial electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M10
Type 165R10

Reviews

Be the first to submit a review

Trustpilot