Klauke 16588 Crimp Cable Lug 180° M8 95mm² 1 piece

Image Representative of Range

Klauke 16588 Crimp Cable Lug 180° M8 95mm² 1 piece

MPN
16588
Brand
Klauke
EAN-13
4012078046497
Order Code
12-2583
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £2.90
100+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Klauke 16588 crimp cable lug is designed for secure electrical connections with a 180° blade terminal. It accommodates cables up to 95 mm² and features an M8 connection. This product is typically used in electrical installations requiring reliable connectivity and current flow.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot