Klauke 1656L Parallel Connector 50mm² Silver 1pc

Image Representative of Range

Klauke 1656L Parallel Connector 50mm² Silver 1pc

MPN
1656L
Brand
Klauke
EAN-13
4012078438797
Order Code
04-6115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Klauke 1656L is a silver Parallel connector designed for a 50 mm² cable size. Manufactured by Klauke, it features a crimp connector that ensures a secure and reliable electrical connection. This type of connector is typically used in electrical installations to connect cables in energy distribution and control systems.
Type Parallel connector
Max Wire Size 50 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot