Klauke 16568 Crimp Cable Lug 180° M8 50mm² 1pc

Image Representative of Range

Klauke 16568 Crimp Cable Lug 180° M8 50mm² 1pc

MPN
16568
Brand
Klauke
EAN-13
4012078022484
Order Code
04-6114
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.43
10+ £1.32
100+ £1.23
500+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Klauke 16568 Crimp cable lug is a high-quality crimp connector designed for secure connections. It features a 180-degree blade terminal, suitable for M8 screws and can accommodate cables up to 50 mm². This product is typically used in electrical installations and automotive applications where reliable cable terminations are essential.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M8
Type 16568

Reviews

Be the first to submit a review

Trustpilot