Klauke 16566 Crimp Cable Lug 180° M6 50mm² 1 piece

Image Representative of Range

Klauke 16566 Crimp Cable Lug 180° M6 50mm² 1 piece

MPN
16566
Brand
Klauke
GTIN-14
04012078022477
Order Code
12-2582
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.30
100+ £1.22
500+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Klauke 16566 is a crimp cable lug designed for secure electrical connections. It features a 180-degree blade terminal with an M6 size and is suitable for 50 mm² cables. This connector is typically used in industrial and electrical applications for reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot