Klauke 165610 Crimp Cable Lug 180° M10 50mm² 1 piece 1.1cm diameter

Image Representative of Range

Klauke 165610 Crimp Cable Lug 180° M10 50mm² 1 piece 1.1cm diameter

MPN
165610
Brand
Klauke
EAN-13
4012078000864
Order Code
04-6113
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.51
10+ £1.39
100+ £1.31
500+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Klauke 165610 is a crimp cable lug designed for secure and efficient electrical connections. It features an M10 blade terminal suitable for cables up to 50 mm². Commonly used in power distribution, it ensures reliable connections in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Min. cross section 50mm²
Product Type Crimp cable lug
Thread Size M10
Type 165610

Reviews

Be the first to submit a review

Trustpilot