Klauke 1655L Connector 35 mm² Not Insulated Metal DIN 46341 VDE 0295

Image Representative of Range

Klauke 1655L Connector 35 mm² Not Insulated Metal DIN 46341 VDE 0295

MPN
1655L
Brand
Klauke
EAN-13
2050001561374
Order Code
12-2581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Klauke manufactures the 1655L parallel connector, a robust metal component designed for 35 mm² conductors. Its uninsulated design allows for efficient electrical connections in various industrial settings. This crimp connector is commonly used for secure and reliable electrical installations.
Type Parallel connector
Wire Gauge 35mm²
Colour Metal
Contact Material Copper silver plated
Cross Section 35 mm² (max)
Dimensions (l x d4 x d1) 32 x 12,2 x 9 mm
Inside Diameter 9mm
Insulation Not insulated
max. cross section 35mm²
Number of Wire Entries 1
Outside Diameter 12.2mm
Pin Length 32mm

Reviews

Be the first to submit a review

Trustpilot