Klauke 16558 Ring Terminal 35mm² Max Non-Insulated Metal Dia8.4mm

Image Representative of Range

Klauke 16558 Ring Terminal 35mm² Max Non-Insulated Metal Dia8.4mm

MPN
16558
Brand
Klauke
EAN-13
2050001363893
Order Code
12-2580
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

The Klauke 16558 ring terminal is a metal, non-insulated connector with a cross-section capacity of up to 35 mm² and an 8.4 mm hole diameter. It is ideal for automotive and car applications where a reliable crimp connection is required. This robust terminal ensures secure connections without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 0.50 - 35mm²
Hole Ø 8.4mm
Material (details) Cu-ETP, tin-plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot